Shrouded header for board-to-board applications, featuring 88 contacts arranged in 2 rows with 22 positions per level. This male connector offers a 5.08mm pitch and vertical orientation, suitable for through-hole mounting with a solder termination. Rated for 13A current and 300V, it boasts a UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and UR, with tin-plated copper-tin contacts and a black housing.
Weidmuller 1881440000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1881440000 to view detailed technical specifications.
No datasheet is available for this part.