Shrouded header, male, 34 positions, 2 levels, 17 positions per level, 5.08mm pitch. Features vertical orientation, through-hole mounting with solder termination, and a black housing. Rated for 10A and 300V, with a contact material of CuSn and tin plating. UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1881520000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Levels | 2 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1881520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.