Disconnect terminal block with 2 positions and straight orientation, designed for DIN rail mounting. Features a 10A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with beige thermoplastic insulation material, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 26AWG via screw termination. Approved by CSA and cURus.
Weidmuller 1881650000 technical specifications.
| Approvals | CSA, cURus |
| Color | Beige |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 56.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1881650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.