Weidmuller 1882900000 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 57.1mm |
| Material | PVC, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | THM |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1882900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.