52-position, 2-row shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features CuSn contacts with tin plating, rated for 15A current and 300V voltage. Operates across a -50°C to 100°C temperature range, with UL94 V-0 flammability rating and IP20 protection. Approved by CSA and cURus, this RoHS compliant component offers reliable board-to-board connectivity.
Weidmuller 1883230000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Levels | 2 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1883230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.