68-position shrouded header, male, with a 5mm pitch and vertical orientation. Features 2 rows with 17 positions per level, a 34-pole count, and 34 positions. Contact material is CuSn with tin plating, rated for 10A and 300V. Operates between -50°C and 100°C, with UL94 V-0 flammability rating and IP20 protection. Through-hole mounting with solder termination.
Weidmuller 1883280000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Levels | 2 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1883280000 to view detailed technical specifications.
No datasheet is available for this part.