Spring cage terminal block with 13 positions and 13 circuits, featuring screwless termination. This general-purpose connector offers a 3.5mm pitch, 12A current rating, and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 240°C temperature range. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant. Suitable for 16-24AWG wire, it is supplied in a tube.
Weidmuller 1885760000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1885760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.