2-position spring cage terminal block with 7.62mm pitch, designed for solder through-hole mounting. Features a 12A current rating and 300V voltage rating, accommodating wire gauges from 16AWG to 24AWG. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -50°C to 240°C and is RoHS compliant.
Weidmuller 1886180000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 762mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1886180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.