Weidmuller 1886560000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Insulation Material | Thermoplastic |
| Length | 50.7mm |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 30V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 9.1mm |
| Termination | Screw |
| Width | 9.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1886560000 to view detailed technical specifications.
No datasheet is available for this part.