
Modular terminal block featuring 2 circuits and 2 positions, designed for screw termination. This component supports a maximum wire gauge of 12 AWG and a minimum of 30 AWG, with a current rating of 6.3A and a maximum current of 15A. It operates at a voltage of 300V, with a maximum supply voltage of 500V and a voltage rating of 6kV. Constructed from black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and dimensions of 50.7mm length, 8mm width, and 42.5mm height.
Weidmuller 1886580000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Insulation Material | Thermoplastic |
| Length | 50.7mm |
| Max Supply Voltage | 500V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 9.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1886580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
