Weidmuller 1888280000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Height | 0.5mm |
| Length | 15mm |
| Material | PVC |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1888280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.