Six-position, single-level terminal block featuring screwless spring cage termination. With a 3.81mm pitch and solder-through-hole mounting, this component supports wire gauges from 16AWG to 24AWG. It offers a 300V voltage rating and a 10A current rating, with a maximum operating temperature of 240°C. Constructed with a copper alloy contact material and tin plating, the black housing boasts UL94 V-0 flammability rating and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Weidmuller 1888390000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 190 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1888390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.