4-position spring cage terminal block featuring screwless termination and a 5.08mm pitch. Rated for 12A and 300V, it utilizes copper alloy contacts with tin plating and supports wire gauges from 16AWG to 24AWG. This black, UL94 V-0 rated component is designed for solder through-hole mounting and operates within a temperature range of -50°C to 240°C. Packaging is provided on tape and reel.
Weidmuller 1888730000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 508mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1888730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.