7-position spring cage terminal block with 5.08mm pitch, designed for solder through-hole mounting. Features screwless termination, copper alloy contacts with tin plating, and a 12A current rating. Operates within a -50°C to 240°C temperature range and supports wire gauges from 16AWG to 24AWG. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Approved by CSA and cURus, this terminal block is supplied on tape and reel.
Weidmuller 1888760000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1888760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.