
Weidmuller 1889570000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-0 |
| Length | 30mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI T |
| Size | 30mm |
| Width | 5mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1889570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
