Weidmuller 1890520050 technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1890520050 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Weidmuller 1890520050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.