Weidmuller 1892120001 technical specifications.
| Current Rating | 4A |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SAI |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1892120001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.