This 13-contact terminal block features a female gender and is designed for cable mount applications. The orange housing provides a clear visual indication of the block's status. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging with a 5.08mm pitch and a right-angle orientation.
Weidmuller 1892300000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1892300000 to view detailed technical specifications.
No datasheet is available for this part.