Weidmuller 1893990000 technical specifications.
| Color | Grey |
| Height | 3.1mm |
| Length | 19.8mm |
| Packaging | Bulk |
| Series | Z |
| Termination | Crimp |
| Width | 4.15mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1893990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.