5-position, 1-row, straight female terminal block with 5.08mm pitch. Features screw termination for 14-26AWG wire, rated for 300V and 17A. Copper alloy contacts and UL94 V-0 rated black housing ensure durability. Operates across a -50°C to 100°C temperature range. RoHS compliant for environmental responsibility.
Weidmuller 1894160000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1894160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.