Weidmuller 1894750000 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 40.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Rockstar® ConCept |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1894750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.