This 12-position terminal block features a female housing with a black color and a panel mount configuration. It has 12 circuits and 12 contacts, arranged in a single row with a straight orientation. The terminal block is packaged in bulk and has a 5.08mm pitch. It is not radiation hardened and has a screw termination.
Weidmuller 1894810000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1894810000 to view detailed technical specifications.
No datasheet is available for this part.