88-position shrouded header, male, vertical orientation, with a 5mm pitch. Features 44 poles across 2 levels and 2 rows, with 22 positions per level. Rated for 15A current and 300V voltage, with a contact material of CuSn and tin plating. Operating temperature range from -50°C to 100°C, with UL94 V-0 flammability rating and IP20 protection. Through-hole mounting with solder termination.
Weidmuller 1895430000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1895430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.