Two-position, single-level ZIF/LIF flexible flat cable connector with straight orientation. Features copper alloy contacts, thermoplastic insulation, and a housing color of green. Rated for 800V and accommodates wire gauges from 10 to 26 AWG. Housing material exhibits UL94 V-0 flammability rating. Approved by IEC, CSA, CE, and cURus.
Weidmuller 1896170000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 53mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage Rating | 800V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1896170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.