2-position feed-through terminal block, cable mount, straight orientation. Features 2 circuits, 2 contacts, and a single level. Rated for 32A current and 600V voltage, with a 8kV impulse voltage rating. Constructed with a blue thermoplastic insulation material and copper alloy contacts. Operating temperature range from -50°C to 120°C. UL94 V-0 flammability rating.
Weidmuller 1896230000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Blue |
| Contact Material | Copper Alloy |
| Current | 29A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1896230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.