Feed-through terminal block with 3 positions and 3 rows, featuring a straight orientation and a blue housing. Rated for 600V and 57A, with a current capacity of 36.5A, it supports wire gauges from 8AWG to 14AWG. Constructed with thermoplastic insulation and a UL94 V-0 flammability rating, this terminal block operates within a temperature range of -50°C to 120°C. It is DIN rail mountable and compliant with CSA, CE, cURus, IEC, and RoHS standards.
Weidmuller 1896280000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Blue |
| Current | 36.5A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 40.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 82.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1896280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
