Weidmuller 1897110000 technical specifications.
| Color | Grey |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1897110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
