Weidmuller 1897190000 technical specifications.
| Color | Grey |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1897190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
