Weidmuller 1900460000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Height | 54mm |
| Housing Color | Grey |
| Length | 82mm |
| Material | Aluminium |
| Mount | Bulkhead |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 71.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1900460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.