3-position, straight, feed-through connector for flexible flat cables. Features screw termination with a 30.5A current rating and 600V voltage rating. Constructed with beige thermoplastic insulation, it offers a UL94 V-0 flammability rating and a 2-level, 3-row design. Accommodates wire gauges from 10AWG to 30AWG.
Weidmuller 1905140000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 30.5A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 63.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1905140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.