
Weidmuller 1906430150 technical specifications.
| Approvals | cURus |
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Cable |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Connector |
| Voltage Rating | 30V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1906430150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.