
Weidmuller 1906450300 technical specifications.
| Approvals | cURus |
| Current Rating | 4A |
| Material | PUR, PVC |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1906450300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.