Weidmuller 1906660000 technical specifications.
| Approvals | CE |
| Flammability Rating | UL94 V-0 |
| Max Input Current | 50mA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Operating Supply Voltage | 24V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1906660000 to view detailed technical specifications.
No datasheet is available for this part.