Weidmuller 1906730000 technical specifications.
| Approvals | CE |
| Flammability Rating | UL94 V-0 |
| Max Input Current | 50mA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1906730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.