Weidmuller 1909140000 technical specifications.
| Color | Blue |
| Number of Positions | 20 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | ZQV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1909140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.