Weidmuller 1909690000 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Plastic |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1909690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.