Weidmuller 1909880000 technical specifications.
| Color | Grey |
| Material | Plastic |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | VG |
| Wire/Cable Diameter | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1909880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.