
Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 20A Box
Weidmuller 1914790000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Current Rating | 20A |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1914790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.