Weidmuller 1918600000 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-2 |
| Height | 3.2mm |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | SF |
| Size | 21mm |
| Width | 3.2mm |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1918600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.