Weidmuller 1919230000 technical specifications.
| Product Depth (mm) | 3.2 |
| Product Length (mm) | 12 |
| Marker Color | Red |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1919230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.