
Weidmuller 1919490000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 3.65mm |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | SF |
| Size | 12mm |
| Width | 3.6mm |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1919490000 to view detailed technical specifications.
No datasheet is available for this part.