Weidmuller 1919970000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Contact Type | HE |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 38.5mm |
| Lead Free | Lead Free |
| Length | 41.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HQ |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1919970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.