Weidmuller 1920700001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1920700001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.