Weidmuller 1921020000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1921020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.