Weidmuller 1921050000 technical specifications.
| Color | Black |
| Contact Finish - Mating | Copper Alloy |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1921050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.