Four-position, single-level terminal block for cable mounting. Features screw termination with a 10.16mm pitch, rated for 60A and 600V. Constructed with a copper alloy contact material and black nylon insulation, it operates from -50°C to 130°C and boasts a UL94 V-0 flammability rating. This free-hanging component supports wire gauges from 4AWG to 22AWG and is RoHS compliant.
Weidmuller 1924560000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 61A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1924560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.