
2-position, 1-row, 1-level terminal block with 10.16mm pitch, designed for solder termination of ST cable. Features a 60A current rating, 600V voltage rating, and a maximum operating temperature of 130°C. Constructed with a copper alloy contact material and nylon insulation, it boasts UL94 V-0 flammability rating and IP20 protection. This RoHS compliant component is suitable for wire gauges from 4AWG to 22AWG and is free-hanging mountable.
Weidmuller 1924700000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 78A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1924700000 to view detailed technical specifications.
No datasheet is available for this part.