
9-position, single-level terminal block for cable mounting. Features a 10.16mm pitch and a 60A current rating, with a maximum operating temperature of 130°C. Constructed with a copper alloy contact material and nylon insulation, it offers UL94 V-0 flammability rating and IP20 protection. Suitable for wire gauges from 4AWG to 22AWG, this RoHS compliant component operates at up to 600V and is CSA and cURus approved.
Weidmuller 1924780000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 61A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1924780000 to view detailed technical specifications.
No datasheet is available for this part.