Weidmuller 1924910000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 43.08mm |
| Housing Color | Beige |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1924910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.