Weidmuller 1925470150 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PVC |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1925470150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.